High-speed fine-pitch connector receptacle with 114 positions, including 3 power and 114 signal contacts. Features a 2.54mm/0.64mm pitch, straight orientation, and tin/matte plating over copper alloy contacts. Supports data rates up to 10Gbps with differential signaling and a contact current rating of 11.5A. Designed for board-to-board applications with straddle mount, edge, and board mounting options. Operating temperature range of -55°C to 125°C, with a maximum voltage rating of 30V AC. RoHS and ELV compliant, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5767044-3 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 1.9999inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Straddle Mount, Edge, Board |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.9mm |
| RoHS | Compliant |
