
High-speed fine-pitch female receptacle connector, featuring a 2.54mm/0.64mm pitch and 114 positions (3 power, 114 signal). Supports 10Gbps data rates with differential signaling and a 11.5A contact current rating. Constructed with copper alloy contacts plated in tin, matte over nickel underplate. Offers straight orientation with both surface mount and through-hole termination options, and a black housing. Rated for 30V AC, operating from -55°C to 125°C, and compliant with RoHS and ELV standards.
TE Connectivity 5767054-3 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Depth | 6.91mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 1.9999inch |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767054-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
