High-speed fine-pitch receptacle connector for board-to-board applications. Features 152 positions with 4 power and 152 signal contacts, supporting data rates up to 10Gbps and differential signaling. Contact current rating is 11.5A with copper alloy contacts plated in matte tin. This straight, vertical mount connector offers a 2.54mm/0.64mm pitch and 12.57mm stack height, with a black housing and UL94 V-0 flammability rating. Designed for surface mount termination with through-hole capability, it operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Tin, Matte |
| Contact Style | Socket |
| Data Rate | 10Gbps |
| Depth | 6.91mm |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.236inch |
| Housing Color | Black |
| Length | 63.45mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Columns | 76 |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 152 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.79mm |
| Sealable | No (Without) |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.9mm |
| RoHS | Compliant |
