
High-speed fine-pitch connector, male, straight orientation, featuring 38 positions with 1 power and 38 signal contacts. This board-to-board connector system offers a 2.54mm/0.64mm pitch, 10Gbps data rate, and differential signaling support. Constructed with copper alloy contacts plated in tin, matte over nickel underplate, it boasts a 11.5A contact current rating and a 30V AC voltage rating. The black housing is UL94 V-0 flammability rated and operates within a -55°C to 125°C temperature range. Termination is SMD/SMT with straddle mount capability.
Sign in to ask questions about the TE Connectivity 5767055-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5767055-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.037inch |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Depth | 9.85mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.251inch |
| Housing Color | Black |
| Length | 25.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Straddle Mount, Edge, Board |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Plating Thickness | 0.127um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767055-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.