
High-speed fine-pitch connector with 38 signal and 1 power position, featuring a 2.54mm/0.64mm pitch. Offers 10Gbps data rate and differential signaling capabilities. Contact current rating is 11.5A, with a system current rating of 1A and a voltage rating of 30V. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, over nickel underplate. Mounting options include surface mount and through-hole with vertical PCB mounting orientation. Black housing with a UL94 V-0 flammability rating, operating temperature range of -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 5767056-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5767056-1 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.037inch |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Data Rate | 10Gbps |
| Depth | 5.28mm |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 6.38mm |
| Housing Color | Black |
| Length | 25.4mm |
| Mated Stacking Heights | 15.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 0.615inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767056-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.