High-speed fine-pitch connector with 114 positions, including 3 power and 114 signal contacts. Features a 0.025-inch pitch and 2.54mm/0.64mm contact pitch, supporting data rates up to 10Gbps with differential signaling. Offers straight orientation, board-to-board connectivity, and a 15.62mm mated stacking height. Contact material is copper alloy with gold, tin, and matte plating, and nickel underplate. Mounting options include surface mount and through-hole with vertical PCB mounting orientation. Rated for 11.5A contact current and 30V AC max voltage, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5767056-3 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.037inch |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Depth | 5.28mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.38mm |
| Housing Color | Black |
| Length | 1.9999inch |
| Mated Stacking Heights | 15.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 0.615inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |