
High-speed fine-pitch connector with 114 positions, including 3 power and 114 signal contacts. Features a 0.025-inch pitch, 2.54mm/0.64mm contact pitch, and 10Gbps data rate with differential signaling support. Offers 11.5A contact current rating and tin, matte plating over copper alloy contacts. Designed for vertical orientation with surface mount termination, a 12.29mm height, and 5.28mm width. Includes mating alignment and PCB mount alignment features.
Checking distributor stock and pricing after the page loads.
TE Connectivity 5767082-3 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.035inch |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.29mm |
| Housing Color | Black |
| Length | 1.9999inch |
| Mated Stacking Heights | 21.6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 5.2832mm |
| RoHS | Compliant |