
High-speed fine-pitch connector receptacle featuring 3 power and 114 signal positions. This board-to-board connector offers a 2.54mm/0.64mm pitch, 11.5A contact current rating, and supports data rates up to 10Gbps with differential signaling. Constructed with copper alloy contacts plated in tin, matte over nickel underplate, it operates within a -55°C to 125°C temperature range. The black, UL94 V-0 rated housing is designed for vertical orientation, surface mount termination, and includes PCB mount alignment.
TE Connectivity 5767094-3 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.0114mm |
| Housing Color | Black |
| Length | 1.9999inch |
| Mated Stacking Heights | 31.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767094-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.