
68-position, 2-row D-Subminiature plug connector for cable mounting. Features gold and tin plated bronze signal contacts with a 1A current rating and 30V AC voltage rating. Constructed with a nickel-plated metal shell and black PBT dielectric, it offers a -55°C to 105°C operating temperature range. Termination is IDC for 30AWG flat flex cable, with a 0.05-inch pitch. UL and CSA approved, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 5786090-7 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.75mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 20.35mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Panel Mount Retention | No (Without) |
| Pitch | 0.05inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Nickel |
| Shielding | Unshielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786090-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
