
20-position, 4-row modular Ethernet connector with straight, vertical PCB mounting orientation. Features shielded steel housing in black, utilizing bronze contacts with gold and tin plating for signal transmission. Rated for 1A current and 30V voltage, operating between -55°C and 105°C. Includes mating alignment and retention, with a 0.05-inch pitch and 0.173-inch contact post length. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating.
TE Connectivity 5786554-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.173inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.31mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5786554-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
