
100-position, 4-row right-angle D-Subminiature connector with female signal contacts. Features gold and tin plated bronze contacts, a thermoplastic dielectric and housing in black, and a steel shell. Rated for 1A current and 250V AC max operating voltage, with a temperature range of -55°C to 105°C. Through-hole mounting with solder termination and shielded design. RoHS compliant.
TE Connectivity 5787082-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16.87mm |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Length | 84.2mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating | Bright, Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 10.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787082-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.