50-position, 2-row D-Subminiature plug connector with a 0.8mm pitch, featuring right-angle orientation and IDC termination for round wire/cable. Constructed with a steel shell and bronze contacts plated with gold and tin, this shielded connector offers a 30V AC maximum voltage rating and operates within a -55°C to 85°C temperature range. The black housing is UL94 V-0 rated for flammability and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5787131-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 27.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787131-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.