
36-position, 2-row right-angle modular connector with a 0.8mm pitch, designed for telecom and datacom applications. Features shielded, steel shell construction with gold and tin plated bronze contacts for reliable connectivity. Rated for 1.5A current and 30V, with a temperature range of -55°C to 85°C. Utilizes IDC termination for round wire/cable types and boasts a UL94 V-0 flammability rating.
TE Connectivity 5787131-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.64mm |
| Length | 22.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787131-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.