
68-position, 2-row right-angle cable mount connector with 0.8mm pitch and IDC termination. Features a shielded steel shell, male gender, and bronze contacts with gold/tin plating. Rated for 300mA current and 30V AC, operating between -55°C and 85°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5787131-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 300mA |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 35.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787131-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
