
Shielded, right-angle receptacle assembly with 68 signal contacts and 68 positions. Features bronze contacts with gold, tin, and lead plating, mounted via through-hole, edge, or board termination. Constructed with a steel shell and body, housing a thermoplastic dielectric, and rated for 30V AC at 1A. Operating temperature range is -55°C to 105°C, with UL and UL94 V-0 flammability ratings.
TE Connectivity 5787170-7 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Body Plating | Copper |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.1inch |
| Contact Type | Signal |
| Depth | 16.76mm |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.31mm |
| Housing Color | Black |
| Length | 63.88mm |
| Material | Metal |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating | Bright, Copper |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 10.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787170-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
