
Shielded, right-angle receptacle for signal applications, featuring 100 contacts across 2 rows with a 0.05-inch pitch. Constructed with a steel body and shell, it utilizes bronze contacts plated with gold, tin, and lead for reliable connectivity. This thermoplastic dielectric component offers a wide operating temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. Designed for through-hole and edge mounting on PCBs up to 1.57mm thick, it supports solder termination and operates at a 30V rating.
TE Connectivity 5787170-9 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.1inch |
| Contact Type | Signal |
| Depth | 16.76mm |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Length | 84.2mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.05inch |
| Plating | Bright, Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787170-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
