
6-position, 1-row straight header receptacle assembly featuring a 0.08-inch pitch and 0.08-inch contact post length. Constructed with a black polymer and liquid crystal polymer housing, it utilizes bronze contacts with gold and tin plating. This through-hole mount component operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. It is lead-free, RoHS compliant, and ELV compliant, with solder termination.
TE Connectivity 5787253-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.08inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.79mm |
| Material | Polymer, Liquid Crystal Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.08inch |
| Plating Thickness | 0.076um |
| RoHS Compliant | Yes |
| Series | Multi-Directional Interconnection System (MDI) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.