5-position, 5mm pitch, straight, male battery interconnect header with 5 solder terminals. Features brass contacts with tin plating and a black polyphthalamide housing. Rated for 50V DC, operating between -30°C and 70°C, with UL94 V-0 flammability. Through-hole mount, single port design, supplied in a tray.
TE Connectivity 5787446-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Lead Free | Lead Free |
| Length | 27.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 121 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787446-1 to view detailed technical specifications.
No datasheet is available for this part.