
USB 2.0 Type A right-angle receptacle connector for cable-to-board applications. Features 8 positions and 8 contacts with gold-plated copper alloy contacts for signal applications. Rated for 1A current and 30V AC, with a maximum operating temperature of 185°C. Through-hole mounting with a 2.5mm pitch and 2mm/2.5mm solder tail length. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5787617-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 14.63mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Tail Length | 0.112inch |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
