
Right-angle stacked USB 2.0 receptacle assembly for cable-to-board applications. Features 4 signal contacts with copper alloy and copper construction, plated with gold for enhanced conductivity. Designed for through-hole mounting on PCBs up to 1.57mm thick, with a 2.5mm pitch and 8 positions. Offers a 1A contact current rating, 1500 mating cycles, and operates across a wide temperature range of -67°C to 185°C. The black housing and insulation meet UL94 V-0 flammability rating.
TE Connectivity 5787617-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.63mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Tail Length | 2.84mm |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787617-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
