50-position, 2-row D-subminiature receptacle connector with right-angle, through-hole mounting. Features bronze signal contacts with gold plating, a 1A current rating, and a 30V voltage rating. The black steel shell has a tin, bright plating and a UL94 V-0 flammability rating. Designed for panel mounting with PCB retention, operating between -55°C and 105°C.
TE Connectivity 5787656-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 24.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 52.96mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Panel |
| Number of Contacts | 100 |
| Number of Ports | 2 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Tin, Bright |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787656-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
