
Right-angle, two-port USB A receptacle for cable-to-board applications. Features 8 positions and 8 contacts with gold-plated copper alloy contacts rated for 1A. Designed for through-hole mounting with a 2.5mm pitch and 2.29mm tail length. Operates across a wide temperature range of -67°C to 185°C, with a high mating cycle rating of 1500. Black housing and insulation, UL94 V-0 flammability rating, and RoHS/ELV compliant.
Sign in to ask questions about the TE Connectivity 5787745-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5787745-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Nickel, Copper Alloy |
| Contact Plating | Gold |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.63mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787745-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
