
Headers & Wire Housings 68 .8MM CMP OFSET CBL KIT W/JS
TE Connectivity 5787801-1 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Free Hanging, Surface Mount |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1560 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Series | CHAMP .031 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5787801-1 to view detailed technical specifications.
No datasheet is available for this part.