
Vertical Type B USB receptacle connector for cable-to-board applications, featuring a 4-position, 4-contact configuration. This signal connector offers a 1A current rating with gold-plated copper alloy contacts for enhanced conductivity and durability, supporting 1500 mating cycles. Designed for through-hole mounting with a 2.5mm pitch and 12.03mm length, it operates within a -67°C to 185°C temperature range and boasts a UL94 V-0 flammability rating. The connector is RoHS and ELV compliant, with a 30V voltage rating.
TE Connectivity 5787834-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.46mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 12.03mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1008 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Tail Length | 3.01mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787834-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
