
High-density SCSI connector featuring 200 positions and 200 contacts. This right-angle, through-hole mounted connector offers a 2.54mm pitch and a 0.05-inch pitch. Constructed with a copper alloy contact material and gold/tin plating, it boasts a 500V voltage rating and operates within a -55°C to 85°C temperature range. The steel shell and UL94 V-0 flammability rating ensure durability and safety.
TE Connectivity 5787851-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.18mm |
| Depth | 11.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 87.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 11.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787851-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
