
200-position, 8-row vertical mount male modular connector with a 0.05-inch pitch. Features copper alloy contacts with gold and tin plating, a 0.146-inch contact post length, and a 1A current rating. Through-hole termination with solder connection, steel shell, and natural housing color. Compliant with RoHS and ELV standards, and UL94 V-0 flammability rating.
TE Connectivity 5787886-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.146inch |
| Current Rating | 1A |
| Depth | 9.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Ports | 1 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Box |
| Panel Thickness | 0.047inch |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787886-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
