
6-position, 6-circuit male plug kit for signal applications, designed for cable-to-board connectivity. Features bronze contacts with gold plating for reliable signal transmission, rated for 1.5A current and 1500 mating cycles. Operates across a wide temperature range of -67°C to 185°C. This straight, solder termination connector has a 2mm pitch and a grey housing with black insulation.
TE Connectivity 5787950-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Lead Free | Not Applicable |
| Length | 15.4mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 2mm |
| Plating | Bright, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.