
Right-angle, shielded VHDCI connector with 68 positions and 136 contacts, featuring a 1.6mm PCB thickness and 0.8mm pitch. This female connector offers tin-plated bronze contacts, a steel shell, and a black metal housing with a mating connector lock. Designed for through-hole mounting, it operates within a -55°C to 85°C temperature range and has a 30V AC maximum voltage rating. UL approved and RoHS compliant, this component is suitable for general I/O applications.
TE Connectivity 5787962-1 technical specifications.
| Approvals | UL |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 2.27mm |
| Depth | 23.61mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 136 |
| Number of Ports | 2 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Number of Signal Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787962-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.