
Right-angle, shielded VHDCI connector with 36 positions and 36 signal contacts. Features a 0.8mm pitch and bronze contacts with gold and tin plating. Designed for through-hole termination with a 2.1mm contact post length. Includes a steel shell, black housing, and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5787973-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5787973-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.1mm |
| Depth | 14.12mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 29.9mm |
| Mating Connector Lock | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Number of Signal Positions | 36 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.8mm |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787973-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.