
Backshell Kit 180° Nickel Over Copper Zinc Bag
Sign in to ask questions about the TE Connectivity 5788362-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5788362-1 technical specifications.
| Color | Black, Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 39.34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Length | 43.2mm |
| Material | Zinc, Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shell Size | A |
| Wire/Cable Diameter | 0.64mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788362-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
