
Right-angle, male D-subminiature connector with 9 signal contacts and 9 positions. Features brass contacts with gold and tin plating, a metal body and shell (steel) with copper plating, and a black nylon dielectric. Rated for 125V, 250V AC/DC max supply voltage, and 250.25kV max DC voltage rating. Through-hole mounting with PCB mount retention and alignment, suitable for 1.57mm PCB thickness. Operates from -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 5788792-2 technical specifications.
| Body Material | Metal |
| Body Plating | Copper |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Depth | 18.62mm |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.55mm |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Length | 30.81mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Supply Voltage (DC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.28mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 18.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5788792-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
