
68-position, 4-row right-angle male connector with a 0.8mm pitch and 1.6mm PCB thickness. Features gold and tin plated bronze contacts, a 1A current rating, and 30V voltage rating. Shielded steel shell construction with solder termination and a right-angle through-hole mount. Operates within a -55°C to 85°C temperature range.
TE Connectivity 5796055-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.27mm |
| Current Rating | 1A |
| Depth | 14.68mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Number of Signal Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.8mm |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5796055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
