Connector Terminal Power Tap 1 POS Solder ST Thru-Hole 1 Terminal 1 Port Box
Sign in to ask questions about the TE Connectivity 580133-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 580133-5 technical specifications.
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 25A |
| Depth | 9.16mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 45.21mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 580133-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.