
Manual crimping tool for AMPLIMITE Subminiature D Connectors. Features a robust, ratcheting mechanism for consistent, high-quality terminations. Designed for efficient hand application in production environments. RoHS compliant and lead-free construction.
TE Connectivity 58074-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE Subminiature D Connectors |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 58074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
