
Manual crimping die set for 14AWG wire, featuring a 16-14U designation. This component, designed for use with Pro-Crimper III and Ultra-Fast Plus series tools, measures 27.5mm in length and 15.82mm in depth. Available in blue and black, it is packaged individually in bulk.
TE Connectivity 58080-3 technical specifications.
| Color | Blue, Black |
| Depth | 15.82mm |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 27.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Pro-Crimper III, Ultra-Fast Plus |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58080-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
