
Fixed Terminal Blocks 60P CONNECTOR BLOCK TAPER PINS
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| ELV | Compliant |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 111.51mm |
| Material | Nylon |
| Number of Positions | 60 |
| Package Quantity | 162 |
| Packaging | Bulk |
| Polarized | No |
| Radiation Hardening | No |
| RoHS | Compliant |
