
72-position straight SIMM socket with 2.54mm pitch, designed for signal applications. Features a liquid crystal polymer body, metal package, and bronze contacts with tin plating. Rated for 1A current and operates between -55°C and 105°C. Through-hole mounting with solder termination and a UL94 V-0 flammability rating.
TE Connectivity 5822021-4 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer |
| Package/Case | Metal |
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.12inch |
| Current Rating | 1A |
| Depth | 8.51mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.61mm |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Lead Length | 3.048mm |
| Length | 115.57mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 315 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro-Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5822021-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
