
Manual crimping tool designed for MTA-100 series connectors. Features a durable construction with a length of 88.9mm and a depth of 25.4mm. Packaged in bulk for efficient production use.
TE Connectivity 58246-1 technical specifications.
| Package/Case | 100 |
| Depth | 25.4mm |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MTA-100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
