
Manual crimping tool for electrical connections, featuring a length of 89mm and a depth of 25.4mm. This tool is RoHS compliant and lead-free, designed for efficient wire termination. Its robust construction ensures reliable performance in production environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 58247-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 58247-1 technical specifications.
| Depth | 25.4mm |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Length | 89mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 58247-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.