This 30-position panel mount header from TE Connectivity is designed for board-to-board connections. It features a lead-free construction and is available in a bulk packaging option. The header is part of the AMP-TAB series and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 582553-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Blue |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 30 |
| Package Quantity | 52 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP-TAB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582553-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.