The 582557-1 card edge connector from TE Connectivity features 44 positions and a panel mount design. It is constructed from lead-free materials and is compliant with RoHS regulations. The connector has a package quantity of 39 and is part of the AMP-TAB series. It measures 1.78mm in thickness and is available in a 100-pin package case.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 1.78mm |
| Package/Case | 100 |
| Color | Blue |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 44 |
| Package Quantity | 39 |
| RoHS Compliant | Yes |
| Series | AMP-TAB |
| RoHS | Compliant |