
29-position, 2-row card edge connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Male blade contacts with gold plating over metal ensure reliable mating, and a 3.05mm contact post length facilitates secure solder termination. Operating across a wide temperature range of -65°C to 125°C, this connector meets MIL-DTL-21097 military standards. The green glass-filled insulation material and integrated mounting ears contribute to its robust design.
TE Connectivity 582843-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Length | 91.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Mounting Ears | Yes (With) |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 582843-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
