
35-position, 2-row card edge connector with a 2.54mm pitch. Features male blade contacts with gold plating over metal for mating. Right-angle, through-hole termination with a 3.05mm contact post length. Operates within a -65°C to 125°C temperature range, with a glass insulation material and green housing. Includes mounting ears for secure PCB attachment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 582843-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Lead Length | 3.05mm |
| Length | 106.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mounting Ears | Yes (With) |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 582843-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.