
47-position, 2-row card edge connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Blade pin contacts with gold plating and a 3.05mm contact post length ensure reliable connectivity. Operating temperature range from -65°C to 125°C, with a metal contact material and green housing. Designed for 0.063-inch PCB thickness and compliant with MIL-DTL-21097 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 582843-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 142.82mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 582843-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.