This 7-position cable mount connector features a natural housing color and is compliant with ELV standards. The connector has a bronze contact material with tin plating and is packaged in tape and reel quantities of 450. It is not lead-free and has a flammability rating of UL94 V-2. The connector is RoHS compliant and has a termination of IDT.
TE Connectivity 58292137 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Diameter | -2.39mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.