
77-position, 3-row right-angle male header with gold-plated brass contacts. Features round contacts with a 0.103-inch post length and 2.54mm pitch. Designed for through-hole termination with a 0.096-inch PCB thickness compatibility and a 2.36mm tail length. Operates within a -65°C to 125°C temperature range. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 583226-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 583226-1 technical specifications.
| Boss | No (Without) |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.103inch |
| Contact Protection | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Height | 0.56inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 77 |
| Number of Positions | 77 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.096inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 2.36mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583226-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.