
Contact SKT Crimp ST Cable Mount 18-22AWG Strip
TE Connectivity 583361-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | Amp-Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.