
This contact features a 5A current rating and is made from bronze with a tin plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The contact is mounted vertically and is available in quantities of 6000 per reel. The contact is not RoHS compliant and is terminated with a crimp connection. It can accommodate wire gauges from 18 to 20 AWG.
TE Connectivity 583362-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.156inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.