
Female receptacle quick disconnect terminal for 10-12 AWG wire. Features brass and copper contact material with tin plating, and a nylon insulated housing. Rated for -55°C to 125°C operating temperature, with a 0.255-inch insulation diameter and 0.25-inch tab width. This free-hanging terminal is RoHS compliant and sealable.
Sign in to ask questions about the TE Connectivity 583389-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 583389-000 technical specifications.
| Color | Yellow |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.255inch |
| Insulation Material | Nylon |
| Length | 33mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Dura-Seal, Raychem |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583389-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.