50-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts with gold mating finish, brass contact material, and gold, tin, lead plating. Designed for edge mount and straddle mount PCB applications with a 1.78mm PCB thickness. Operating temperature range from -65°C to 125°C. Blue housing and insulation color.
TE Connectivity 583580-1 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 1.82mm |
| Sealable | No (Without) |
| Series | 1000 Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.